The SG3106E-10SL-51S cable mount connector features copper alloy contacts with silver plating and a maximum operating temperature range of -55°C to 125°C. It has a straight orientation and a free hanging mount. The connector is rated for environment resistance and has a termination of solder. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |