This Amphenol connector features a silver plated contact plating and a free hanging mount. It is rated for operation between -55°C and 125°C. The connector is available in a bulk packaging and has a single position in a package quantity of one. It is part of the SG series, a MIL-5015 derivative, and is environment resistant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |