
This 3-contact male cable mount connector features ferrite contact material and silver plating. It has a length of 54.07mm and operates within a temperature range of -55°C to 125°C. The connector is rated for environment resistance and is available in bulk packaging. It is a derivative of the MIL-5015 series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SG3106E-10SL-54S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Ferrite |
| Contact Plating | Silver |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-10SL-54S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.