This is a 2-contact male cable mount connector with a copper alloy contact material and silver plating. It has a length of 54.07mm and is designed for free hanging or cable mounting. The connector is rated for operation between -55°C and 125°C and features strain relief with packaging in bulk. It is part of the SG series, a derivative of the MIL-5015 standard.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |