This 5-position circular connector features a free hanging design with silver plating, suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging and is resistant to various environments. The connector is a derivative of the MIL-5015 series and is suitable for solder termination.
Amphenol SG3106E-22-13S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-22-13S to view detailed technical specifications.
No datasheet is available for this part.