
The SG3106E-22-22S is a 4-contact cable mount connector from Amphenol, featuring copper alloy contacts with silver plating. It has a straight orientation and is designed for solder termination. The connector operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The contacts are made of copper alloy and plated with silver, providing reliable connections.
Sign in to ask questions about the Amphenol SG3106E-22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3106E-22-22S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.