This 14-position free-hanging circular connector features silver plating and a temperature range of -55°C to 125°C. It is designed for use in environment-resistant applications and is available in bulk packaging. The connector is a derivative of the MIL-5015 series and is suitable for solder termination.
Amphenol SG3106E-22-77P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-22-77P to view detailed technical specifications.
No datasheet is available for this part.