
This 5-position circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper and brass with silver and gold plating. It is rated for operation between -55°C and 125°C and is suitable for free hanging applications. The connector is available in bulk packaging and is compliant with environment resistant ratings.
Sign in to ask questions about the Amphenol SG3106E24-53S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3106E24-53S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E24-53S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.