
The SG3106E32-76S connector features 19 male contacts with a silver and gold plating, made from copper and housed in an aluminium body. It is designed for free hanging applications and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is compliant with standard environmental ratings. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol SG3106E32-76S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3106E32-76S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E32-76S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
