This 3-position cable mount connector features a green color and is made of copper alloy with a silver mating contact finish. It has an operating temperature range of -55°C to 125°C and is resistant to various environments. The connector is made of aluminum with a cadmium shell finish and is unshielded. It is available in bulk packaging and can be terminated through soldering.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |