Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup RA Cable Mount 24 Terminal 1 Port
Amphenol SG3108E-24-28S-SR technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.