
This 13-contact right angle circular connector features copper alloy contacts with a silver plating and a termination of solder. It is designed for free hanging or cable mounting and is rated for operation between -55°C and 125°C. The connector is packaged in bulk and is part of the SG series, a derivative of the MIL-5015 standard.
Sign in to ask questions about the Amphenol SG3108E24-58P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3108E24-58P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 84.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3108E24-58P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.