The SIMM0108PNC is a single male cable mount connector from Amphenol, packaged in bulk. It features a module package with a straight orientation and a crimp termination. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol SIMM0108PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SIMM0108PNC technical specifications.
| Package/Case | Module |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SIMM0108PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.