The SIP-1X24-002B is a 24-contact SIP socket from Amphenol. It features a straight body orientation and is designed for through-hole mounting. The socket has a terminal pitch of 2.54mm and a maximum current rating of 2A per contact. It can withstand a maximum voltage rating of 100VAC. The SIP-1X24-002B is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | SIP Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |