The SIP050-1X24-160BLF is a 24-contact SIP connector with a gold finish, designed for through-hole mounting. It features a copper contact material and a flammability rating of UL94 V-0. The connector is packaged in bulk and is RoHS compliant. It measures 63.5mm in length, 2.54mm in width, and 2.41mm in height, with a contact post length of 0.095inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Post Length | 0.095inch |
| Flammability Rating | UL94 V-0 |
| Height | 2.41mm |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SIP050-1x |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |