
Socket Junction Modules Ser2 Grd Mod Flg Mnt SZ 20 M81714/63-20F
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJG020270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | SJG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJG020270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.