Socket Junction Modules Sr2 Skt Junction Mod SZ12/16 M81714/61-0X
Amphenol SJM000200 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Series | SJM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJM000200 to view detailed technical specifications.
No datasheet is available for this part.