This 12-position connector module is constructed from polyetherimide with copper alloy contacts plated with gold. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with the MIL-T-81714 military standard. It measures 17.06mm in length and 12.95mm in depth, with a weight of 0.288964oz. The module has a straight orientation and a package quantity of one.
Amphenol SJM020300 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.95mm |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SJM |
| Weight | 0.288964oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJM020300 to view detailed technical specifications.
No datasheet is available for this part.