The SJM022600 connector module features a polyetherimide body and gold-plated copper alloy contacts. It has a current rating of 5A and is compliant with the MIL-T-81714 military standard. The module has 20 female positions and is packaged individually.
Amphenol SJM022600 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-T-81714 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Series | SJM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJM022600 to view detailed technical specifications.
No datasheet is available for this part.