The SJS320600 connector module features copper alloy contacts with gold plating, supporting a current rating of 7.5A. Constructed from polyetherimide insulation material, this module meets the requirements of MIL-T-81714 military standard. Available individually, the SJS series connector module is suitable for general-purpose applications.
Amphenol SJS320600 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Insulation Material | Polyetherimide |
| Military Standard | MIL-T-81714 |
| Package Quantity | 1 |
| Series | SJS |
| Weight | 0.049384oz |
| RoHS | Compliant |
No datasheet is available for this part.