Sign in to ask questions about the Amphenol SJS322600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS322600 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Polyetherimide |
| Military Standard | MIL-T-81714 |
| Package Quantity | 1 |
| Series | SJS |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS322600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.