In-Line Junction Modules Sr2 Trm Junction Mod SZ 22 M81714/65-22-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJS322701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Polyetherimide |
| Military Standard | MIL-T-81714 |
| Package Quantity | 1 |
| Series | SJS |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS322701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.