Sign in to ask questions about the Amphenol SJS512100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS512100 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 1.21inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Luminus |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS512100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
