Sign in to ask questions about the Amphenol SJS512111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS512111 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS512111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.