This general purpose circular connector features a current rating of 23A and operates within a temperature range of -65°C to 125°C. The connector is plated with gold for reliable contact. It is available in a bulk packaging quantity of 25 pieces and is suitable for free hanging applications.
Sign in to ask questions about the Amphenol SJS512201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS512201 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS512201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.