
Connector Circular In-Line Junction Splices
Amphenol SJS516200 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | Luminus |
| RoHS | Not Compliant |
No datasheet is available for this part.