Sign in to ask questions about the Amphenol SJS520200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS520200 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | Luminus |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS520200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.