
This circular crimp connector features a contact shape of circular and a contact type of crimp. It has a flammability rating of UL94 V-0 and a housing color of yellow. The connector is rated for use in free hanging applications and is available in bulk packaging. It is not RoHS compliant and has a shell material of nylon, with unshielded shielding. The connector is suitable for use in environments with high temperatures, and is also waterproof and dust tight.
Amphenol SJS520210 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.
