
The Amphenol SJS616110 is a circular crimp connector with three positions, designed for free-hanging applications. It features a white nylon housing and is rated for operation between -55°C and 95°C. The connector is not RoHS compliant and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Amphenol SJS616110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS616110 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS616110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.