
This circular crimp connector features a white housing and a nylon shell material. It has a flammability rating of UL94 V-0 and is not RoHS compliant. The connector is rated for use in IP67, waterproof, and dust-tight environments and is available in a bulk packaging option.
Amphenol SJS616210 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.