
This 3-position circular crimp connector features a blue nylon housing and a crimp contact type. It has a maximum operating temperature range of -55°C to 95°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol SJS620220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS620220 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS620220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.