
Circular in-line junction splice connector featuring a straight, male gender with female contacts. Constructed with a nylon and polyamide body and shell, it offers a blue housing color and stainless steel circular contacts. This unshielded, crimp-termination component supports a 13A current rating and a 600V voltage rating, operating within a temperature range of -65°C to 160°C. Rated IP67 for waterproof and dust-tight performance, it is RoHS compliant.
Sign in to ask questions about the Amphenol SJS716100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS716100 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Stainless Steel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Length | 1.13inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS716100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.