Sign in to ask questions about the Amphenol SJS716101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS716101 technical specifications.
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Shell Material | Nylon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS716101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.