This circular connector from Amphenol features a gold-plated mating finish and a nylon shell. It is designed for use in environments up to 125°C and is sealed to prevent exposure to the elements. The connector is available in bulk packaging and can be terminated via crimp. It is suitable for use in a variety of applications where a reliable, sealed connection is required.
Sign in to ask questions about the Amphenol SJS716211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS716211 technical specifications.
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Shell Material | Nylon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS716211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.