Sign in to ask questions about the Amphenol SJS720110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS720110 technical specifications.
| Color | Yellow |
| Contact Material | Stainless Steel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Length | 1.11inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS720110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.