
3-position, male circular in-line junction splice connector with a straight orientation. Features a blue nylon/polyamide body and shell, stainless steel contacts, and a crimp termination. Rated for 13A current and 600V voltage, with an operating temperature range of -55°C to 95°C. This unshielded, free-hanging connector offers IP67, waterproof, and dust-tight ratings, with UL94 V-0 flammability.
Sign in to ask questions about the Amphenol SJS816120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS816120 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Material | Stainless Steel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Length | 1.12inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS816120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.