This 3-position circular connector features gold contact plating and a current rating of 13A. It operates within a temperature range of -65°C to 125°C and is available in bulk packaging with 25 pieces per package. The connector is designed for free-hanging applications and is part of the Luminus series.
Sign in to ask questions about the Amphenol SJS816121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS816121 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS816121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.