The SJS816201 is a 3-position circular connector from Amphenol with a current rating of 13A. It features gold contact plating and operates within a temperature range of -65°C to 125°C. This connector is available in bulk packaging with 25 pieces per package. It is designed for use in environment-sealed applications and can be terminated via crimping.
Sign in to ask questions about the Amphenol SJS816201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS816201 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS816201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.