3-position, straight, male/female circular in-line junction splice connector. Features stainless steel CRIMP contacts with a 7.5A current rating and 600V voltage rating. Constructed with a red Nylon/Polyamide body, rated UL94 V-0 for flammability. Operates within a temperature range of -65°C to 160°C. Environmentally sealed and RoHS compliant, designed for free-hanging, cable mounting.
Sign in to ask questions about the Amphenol SJS820100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS820100 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Gender | Female |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 1.08inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Luminus |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS820100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.