
3-position, straight, male circular in-line junction splice connector with a 7.5A current rating and 600V voltage rating. Features stainless steel CRIMP contacts and a durable Nylon/Polyamide body in red. Environmentally sealed for reliable performance across a wide temperature range of -65°C to 160°C. This free-hanging, cable-mount connector is UL94 V-0 flammability rated and RoHS compliant.
Amphenol SJS820200 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 0.99inch |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Luminus |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.