This 3-position connector features gold-plated contacts and a crimp termination. It is rated for 7.5A and has an operating temperature range of -65°C to 125°C. The connector is packaged in bulk and is sealed for environmental protection.
Sign in to ask questions about the Amphenol SJS820221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS820221 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS820221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.