
This 8-position CRIMP connector is rated for 600V and 5A. It features a panel mount design with flanges for secure attachment. The connector is available in bulk packaging and is not RoHS compliant. It is suitable for use in environment-sealed applications.
Sign in to ask questions about the Amphenol SJS830220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS830220 technical specifications.
| Contact Type | CRIMP |
| Current Rating | 5A |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | Luminus |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS830220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.