Sign in to ask questions about the Amphenol SJS830230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS830230 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | Luminus |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS830230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
