Sign in to ask questions about the Amphenol SJS830311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS830311 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Type | CRIMP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS830311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.