The SJS830410 is a 4-position circular crimp connector with a white nylon housing. It features a crimp contact type and a circular contact shape. The connector is rated for operation between -65°C and 155°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol SJS830410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS830410 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS830410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.