Sign in to ask questions about the Amphenol SJS840310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS840310 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SJS |
| Shell Size | 8 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS840310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.