The SJS840311 is a 3-position free hanging connector from Amphenol with a current rating of 13A. It features gold contact plating and a gold mating finish. The connector is sealed and rated for operation between -65°C and 125°C. It is packaged in bulk quantities of 25 units.
Sign in to ask questions about the Amphenol SJS840311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS840311 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Shell Material | Nylon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS840311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.