The SJS840321 is a 3-position connector with gold-plated contacts and a crimp termination. It has a current rating of 13A and operates over a temperature range of -65°C to 125°C. The connector is available in bulk packaging with 25 pieces per package. It is designed for sealed environment applications.
Sign in to ask questions about the Amphenol SJS840321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS840321 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS840321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.