This 3-position female crimp contact is made from stainless steel and has a maximum operating temperature of 125°C. It is rated for 13A and meets the UL94 V-0 flammability standard. The contact is made of nylon and polyamide, and the shell size is 8. It is available in a bulk packaging quantity of 25 and is not RoHS compliant.
Sign in to ask questions about the Amphenol SJS840340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS840340 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SJS |
| Shell Size | 8 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS840340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.