Sign in to ask questions about the Amphenol SJS840520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SJS840520 technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| RoHS Compliant | No |
| Series | SJS |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS840520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.